-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance 1A LDO, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8546
|
Newark | High Performance Single 1A, Adjustable Vout Ldo - 3X3 10Ld/Tube Rohs Compliant: Yes |Renesas ISL78310ARAJZ Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL78310ARAJZ-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
ISL78310ARAJZ
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP - Rail/Tube (Alt: ISL78310ARAJZ) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 1000 Factory Stock |
|
$1.6129 / $1.8415 | Buy Now |
DISTI #
968-ISL78310ARAJZ
|
Mouser Electronics | LDO Voltage Regulators HI PERF SINGLE 1A AD J VOUTLDO 3X3 10LD RoHS: Compliant | 668 |
|
$2.0000 / $3.3900 | Buy Now |
|
Future Electronics | ISL78310 Series 2.2 V 1 A SMT Adjustable Output High Performance LDO - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.9700 / $2.1100 | Buy Now |
DISTI #
ISL78310ARAJZ
|
Avnet Americas | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP - Rail/Tube (Alt: ISL78310ARAJZ) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 1000 Factory Stock |
|
$1.6129 / $1.8415 | Buy Now |
DISTI #
ISL78310ARAJZ
|
Avnet Silica | LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP (Alt: ISL78310ARAJZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | High Performance 1A LDO | IC REG LINEAR POS ADJ 1A 10DFN | 32000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78310ARAJZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78310ARAJZ
Renesas Electronics Corporation
High Performance 1A LDO, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.212 V | |
Dropout Voltage1-Nom | 0.13 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.2631 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |