-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Regulators, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3248
|
Newark | 1.5A Low Quiescent Current High Efficiency Synchronous Buck/Tape & Reel Rohs Compliant: Yes |Renesas ISL80019AFRZ-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 | Buy Now |
DISTI #
ISL80019AFRZ-T-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8TDFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8711 / $0.9408 | Buy Now |
DISTI #
ISL80019AFRZ-T
|
Avnet Americas | 1.5A LOW QUIESCENT CURRENT HIGH EFFICIENCY SYNCHRONOUS BUCK - Tape and Reel (Alt: ISL80019AFRZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 13000 Factory Stock |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
968-ISL80019AFRZ-T
|
Mouser Electronics | Switching Voltage Regulators 1.5A Low Quiescent Current High Efficiency Synchronous Buck RoHS: Compliant | 0 |
|
$0.9050 / $0.9400 | Order Now |
|
Future Electronics | ISL80019 Series 2.7 to 5.5 V 2 MHz 1.5 A SMT Synchronous Buck Regulator - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
ISL80019AFRZ-T
|
Avnet Silica | 1.5A LOW QUIESCENT CURRENT HIGH EFFICIENCY SYNCHRONOUS BUCK (Alt: ISL80019AFRZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 13000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80019AFRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80019AFRZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Regulators, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80019AFRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80019AFRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80030FRZ-T7A | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80030FRZ-T7A |
ISL80030AFRZ-T | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80030AFRZ-T |
ISL80019FRZ-T | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80019FRZ-T |
ISL80019AFRZ-T7A | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80019AFRZ-T7A |
ISL80030FRZ-T | 3A Synchronous Buck Converter in 2x2 DFN Package, DFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80030FRZ-T |
ISL80019IRZ-T7A | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80019IRZ-T7A |
ISL80019IRZ-T | Compact Synchronous Buck Regulators, TDFN, /Reel | Renesas Electronics Corporation | ISL80019AFRZ-T vs ISL80019IRZ-T |