-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Synchronous Buck Converter, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0632
|
Newark | 2A Low Iq High Efficiency Synch Buck Reg, Tdfn 2X2, T&r/Tape & Reel Rohs Compliant: Yes |Renesas ISL80020FRZ-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.6770 | Buy Now |
DISTI #
20-ISL80020FRZ-TCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8TDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2542 In Stock |
|
$0.6335 / $1.6300 | Buy Now |
DISTI #
ISL80020FRZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 5.5 V, 2 A, 1 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: ISL80020FRZ-T) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.5461 / $0.6235 | Buy Now |
DISTI #
ISL80020FRZ-T
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 5.5 V, 2 A, 1 MHz, 8 Pins, TDFN-EP - Tape and Reel (Alt: ISL80020FRZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.6223 / $0.7105 | Buy Now |
DISTI #
968-ISL80020FRZ-T
|
Mouser Electronics | Switching Voltage Regulators 2A Low Iq High Efficiency Synch Buck Reg, TDFN 2X2, T&R RoHS: Compliant | 12586 |
|
$0.6110 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 1.5A 8TDFN Min Qty: 1 Container: Tape & Reel (TR) | 2542 |
|
$0.6582 / $1.6300 | Buy Now |
DISTI #
ISL80020FRZ-T
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600 mV to 5.5 V, 2 A, 1 MHz, 8 Pins, TDFN-EP (Alt: ISL80020FRZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL80020FRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL80020FRZ-T
Renesas Electronics Corporation
Compact Synchronous Buck Converter, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X2C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ISL80020FRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL80020FRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL80020IRZ-T | Compact Synchronous Buck Converter, TDFN, /Reel | Renesas Electronics Corporation | ISL80020FRZ-T vs ISL80020IRZ-T |