-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8432
|
Newark | Dual Channel 2.25Mhz, 2.0 A And 1.7Asynch Regulator - 4X3 1/Tube Rohs Compliant: Yes |Renesas ISL8022IRZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now |
DISTI #
ISL8022IRZ-ND
|
DigiKey | IC REG BCK ADJ 2A/1.7A DL 12DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
10047 In Stock |
|
$4.0360 / $7.1200 | Buy Now |
DISTI #
ISL8022IRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 600 mV to 5.5 V, 2 A, 2.25 MHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL8022IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 2250 Factory Stock |
|
$3.7592 / $4.2920 | Buy Now |
DISTI #
968-ISL8022IRZ
|
Mouser Electronics | Switching Voltage Regulators DL CH 2 25MHZ 2 0 A & 1 7ASYNCHG 4X3 1 RoHS: Compliant | 4240 |
|
$3.9200 / $7.1100 | Buy Now |
|
Future Electronics | ISL8022 Series Dual Ch 2.8 - 5.5 V 2.25 MHz 2 /1.7 A Buck Regulator - DFN-12 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Tube | 2700Tube |
|
$3.8500 | Buy Now |
|
Renesas Electronics America | IC REG BCK ADJ 2A/1.7A DL 12DFN Min Qty: 1 Container: Tube | 9191 |
|
$4.0360 / $7.1200 | Buy Now |
DISTI #
ISL8022IRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 600 mV to 5.5 V, 2 A, 2.25 MHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL8022IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 2250 Factory Stock |
|
$3.7592 / $4.2920 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 655 |
|
$6.5284 / $7.8918 | Buy Now |
DISTI #
ISL8022IRZ
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 2 Output, 600 mV to 5.5 V, 2 A, 2.25 MHz, 12 Pins, DFN-EP - Rail/Tube (Alt: ISL8022IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 2250 Factory Stock |
|
$3.7592 / $4.2920 | Buy Now |
DISTI #
ISL8022IRZ
|
Avnet Silica | (Alt: ISL8022IRZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8022IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8022IRZ
Renesas Electronics Corporation
Dual 2A/1.7A Low Quiescent Current 2.25MHz High Efficiency Synchronous Buck Regulator, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |