-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/n-Phase Buck PWM Controller with Integrated Drivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M3023
|
Newark | Ic, smps Controller, voltage-Mode, llcc,32Pin, plastic Rohs Compliant: Yes |Renesas ISL8120IRZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8100 | Buy Now |
DISTI #
ISL8120IRZ-T-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5071 | Buy Now |
DISTI #
ISL8120IRZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 19.8V 60A 32-Pin QFN EP T/R - Tape and Reel (Alt: ISL8120IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 84903 Factory Stock |
|
$4.5339 / $5.1765 | Buy Now |
DISTI #
968-ISL8120IRZ-T
|
Mouser Electronics | Switching Controllers SCALABLE 2-PHS CNTRL W/INTEGRTD DRVRS C RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$4.3600 | Buy Now |
DISTI #
ISL8120IRZ-T
|
Avnet Americas | Voltage Mode PWM Controller 0.6V to 19.8V 60A 32-Pin QFN EP T/R - Tape and Reel (Alt: ISL8120IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 84903 Factory Stock |
|
$4.5339 / $5.1765 | Buy Now |
DISTI #
ISL8120IRZ-T
|
Avnet Silica | Voltage Mode PWM Controller 0.6V to 19.8V 60A 32-Pin QFN EP T/R (Alt: ISL8120IRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8120IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8120IRZ-T
Renesas Electronics Corporation
Dual/n-Phase Buck PWM Controller with Integrated Drivers, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |