-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5933
|
Newark | Rs232,rs485 Transceiver, 5.5V, Ssop-28, Ic Type:Rs232/Rs422/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Renesas ISL81334IAZ Min Qty: 705 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
84AC7023
|
Newark | Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C, Device Type:Rs232/Rs422/Rs485 Transceiver, Ic Interface Type:Rs232, Rs422, Rs485, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Renesas ISL81334IAZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8300 / $8.1700 | Buy Now |
DISTI #
ISL81334IAZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
882 In Stock |
|
$5.5222 / $9.7400 | Buy Now |
DISTI #
ISL81334IAZ
|
Avnet Americas | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP - Rail/Tube (Alt: ISL81334IAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Container: Tube | 0 |
|
$5.1435 / $5.8725 | Buy Now |
DISTI #
968-ISL81334IAZ
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL SINGLE 5V MULTIPROTOCOL TRANSC RoHS: Compliant | 33 |
|
$5.4900 / $8.5100 | Buy Now |
|
Future Electronics | ISL3133 Series ±15 kV ESD 5 V Two Port RS-232/RS-485 Transceiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 705 Package Multiple: 47 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$5.3900 / $5.6300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 28SSOP Min Qty: 1 Container: Tube | 882 |
|
$5.5222 / $9.7400 | Buy Now |
DISTI #
ISL81334IAZ
|
TME | IC: interface, transceiver, full duplex,RS232/RS422/RS485, tube Min Qty: 1 | 0 |
|
$5.4100 / $7.5700 | RFQ |
DISTI #
ISL81334IAZ
|
Avnet Silica | Single Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin SSOP (Alt: ISL81334IAZ) RoHS: Compliant Min Qty: 705 Package Multiple: 705 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81334IAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81334IAZ
Renesas Electronics Corporation
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 1 TRANSMITTER AND 1 RECEIVER IN RS-485 MODE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.3 mm |