-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V Bidirectional 4- Switch Synchronous Buck-Boost Controller, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL81401FRZ-ND
|
DigiKey | 40V 4-SW SYNCH BUCK-BOOST PWM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1478 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
968-ISL81401FRZ
|
Mouser Electronics | Switching Controllers 40V 4-Switch Synchronous Buck-Boost PWM Controller, 32LD QF RoHS: Compliant | 558 |
|
$3.4200 / $6.4700 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - ISL81401 Series 40 V 650 kHz 4-Switch Synchronous Buck-Boost C RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.9600 | Buy Now |
|
Renesas Electronics America | 40V 4-SW SYNCH BUCK-BOOST PWM Min Qty: 1 Container: Tube | 1492 |
|
$3.2508 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL81401FRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81401FRZ
Renesas Electronics Corporation
40V Bidirectional 4- Switch Synchronous Buck-Boost Controller, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-11 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |