Part Details for ISL8272MAIRZ by Renesas Electronics Corporation
Overview of ISL8272MAIRZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8272MAIRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7034
|
Newark | Dc/Dc Conv, Buck, 1.067Mhz, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:14V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Hda, No. Of Pins:58Pins, Output Current:50A, Output Voltage Max:5V Rohs Compliant: Yes |Renesas ISL8272MAIRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Stand alone digital 50A DC/DC step down power supply Module, RoHS: Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$53.0000 / $62.3500 | Buy Now |
Part Details for ISL8272MAIRZ
ISL8272MAIRZ CAD Models
ISL8272MAIRZ Part Data Attributes:
|
ISL8272MAIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8272MAIRZ
Renesas Electronics Corporation
50A Digital DC/DC PMBus Power Module, Module, /Tray
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Package Description | , | |
Pin Count | 58 | |
Manufacturer Package Code | Y58.18X23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXMA-N58 | |
JESD-609 Code | e4 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.5 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1067 kHz | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 18 mm |