-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8489
|
Newark | Rs422/Rs485 Transceiver, 250Kbps, Nsoic8, Device Type:Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Nsoic, No. Of Rohs Compliant: Yes |Renesas ISL83072EIBZA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3222 |
|
$1.0500 / $2.2900 | Buy Now |
DISTI #
ISL83072EIBZA-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3191 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83072EIBZA
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL83072EIBZA) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 1453 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83072EIBZA
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL 8LD SO -40 85 3V RS-485 RoHS: Compliant | 3193 |
|
$0.9710 / $2.1800 | Buy Now |
|
Future Electronics | ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1250Tube |
|
$0.9900 / $1.2300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 3191 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83072EIBZA
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps, SO8 Min Qty: 1 | 0 |
|
$1.3300 / $1.7200 | RFQ |
|
Ameya Holding Limited | Min Qty: 25 | 1540 |
|
$2.4115 / $2.4861 | Buy Now |
DISTI #
ISL83072EIBZA
|
Avnet Silica | (Alt: ISL83072EIBZA) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ISL83072 Series 3.6 V 250 kbps (-40 to +85�C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant Min Qty: 1 Package Multiple: 98 | 7154 |
|
$1.1300 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83072EIBZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83072EIBZA
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL83072EIBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83072EIBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83072EIBZA | ±15kV HBM ESD Protected, 3.3V, Half-duplex, 250kbps RS-485/RS-422 Transceiver with Tx/Rx enable; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL83072EIBZA vs ISL83072EIBZA |
ISL83072EIBZA-T13 | Line Transceiver | Renesas Electronics Corporation | ISL83072EIBZA vs ISL83072EIBZA-T13 |