-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4362
|
Newark | Rs422,rs485, 3.6V, Msop-8, Full Reel, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Msl:-Rohs Compliant: Yes |Renesas ISL83072EIUZA-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $1.2500 | Buy Now |
DISTI #
65T7304
|
Newark | Rs422-Rs485 Driver, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Msop, Product Range:- Rohs Compliant: Yes |Renesas ISL83072EIUZA-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
84AC7038
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Rohs Compliant: Yes |Renesas ISL83072EIUZA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $2.2900 | Buy Now |
DISTI #
ISL83072EIUZA-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7215 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83072EIUZA-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R - Tape and Reel (Alt: ISL83072EIUZA-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83072EIUZA-T
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ ANNEAL RS-485 ISL 83072E1/2DUP3V115KBP RoHS: Compliant | 1866 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 7255 |
|
$0.9716 / $2.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 185 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO8 | 148 |
|
$0.9000 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83072EIUZA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83072EIUZA-T
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |