-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4361
|
Newark | Ic, line Transceiver, bicmos,1 Driver,1 Rcvr, tssop,8Pin, plastic Rohs Compliant: Yes |Renesas ISL83072EIUZA Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL83072EIUZA-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4820 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83072EIUZA
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL83072EIUZA) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83072EIUZA
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS RoHS: Compliant | 14435 |
|
$0.9020 / $1.4100 | Buy Now |
|
Future Electronics | ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9350 / $1.1600 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tube | 4820 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83072EIUZA
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 250kbps Min Qty: 1 | 0 |
|
$1.0500 / $1.4700 | RFQ |
|
Ameya Holding Limited | Min Qty: 980 | 1920 |
|
$1.5787 / $1.6374 | Buy Now |
|
NexGen Digital | 16 |
|
RFQ | ||
DISTI #
ISL83072EIUZA
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP (Alt: ISL83072EIUZA) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 980 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83072EIUZA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83072EIUZA
Renesas Electronics Corporation
±15kV ESD Protected, 3.3V, Full Fail-safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |