-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7045
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Rohs Compliant: Yes |Renesas ISL83082EIBZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
61J6722
|
Newark | Rs422,rs485, 5.5V, Soic-8, Full Reel, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas ISL83082EIBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9140 | Buy Now |
DISTI #
65T7308
|
Newark | Rs422-Rs485 Driver, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Renesas ISL83082EIBZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
ISL83082EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1917 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83082EIBZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N - Rail/Tube (Alt: ISL83082EIBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 16631 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83082EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD 5V RS-485 1/2 DUPLX 115 KBPS FL TR RoHS: Compliant | 4509 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | ISL83082 Series 5.5 V 115 kbps (-40 to +85°C) RS-485/RS-422 Transceiver SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.2200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 1917 |
|
$0.9716 / $2.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 345 |
|
$1.8399 / $2.2913 | Buy Now |
DISTI #
ISL83082EIBZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N (Alt: ISL83082EIBZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83082EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83082EIBZ
Renesas Electronics Corporation
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL83082EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83082EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83082EIB | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL83082EIBZ vs ISL83082EIB |
ISL83082EIBZ-T | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL83082EIBZ vs ISL83082EIBZ-T |
ISL83082EIBZ | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL83082EIBZ vs ISL83082EIBZ |
ISL83082EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL83082EIBZ vs ISL83082EIB-T |
ISL83082EIBZ | LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | ISL83082EIBZ vs ISL83082EIBZ |