-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL84467IVZ-ND
|
DigiKey | IC SWITCH SPDTX4 400MOHM 16TSSOP Min Qty: 1 Lead time: 70 Weeks Container: Tube |
10097 In Stock |
|
$0.7615 / $1.7300 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDTX4 400MOHM 16TSSOP Min Qty: 1 Container: Tube | 10097 |
|
$0.7615 / $1.7300 | Buy Now |
|
Rochester Electronics | ISL84467 - Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 3628 |
|
$0.5702 / $0.6708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84467IVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84467IVZ
Renesas Electronics Corporation
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Quad SPDT (Dual DPDT) Analog Switch, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |