-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Dual Supply, SPST, Analog Switches, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7318
|
Newark | Ic, Analog Sw, No. Of Channels:1Channels, Analog Switch Type:Spst, On State Resistance Max:20Ohm, Supply Voltage Range:± 1.5V To ± 6V, Analog Switch Case:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL84517IHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61J6788
|
Newark | Analog Switch, Single, Spst, Sot-23-5, Full Reel, No. Of Channels:1Channels, Analog Switch Type:Spst, On State Resistance Max:20Ohm, Supply Voltage Range:± 1.5V To ± 6V, Analog Switch Case:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Renesas ISL84517IHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL84517IHZ-TCT-ND
|
DigiKey | IC SWITCH SPST-NC X 1 20OHM 5SOT Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2102 In Stock |
|
$1.2448 / $2.5300 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NC X 1 20OHM 5SOT Min Qty: 1 Container: Cut Tape (CT) | 2102 |
|
$1.2448 / $2.5300 | Buy Now |
|
Rochester Electronics | ISL84517 - Low-Voltage, Dual Supply, SPST, Analog Switches ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.8429 / $0.9917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL84517IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL84517IHZ-T
Renesas Electronics Corporation
Low-Voltage, Dual Supply, SPST, Analog Switches, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |