-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN 800mA Synchronous Buck Regulator, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7426
|
Newark | 40Vin 800Ma Syncronous Switching Regulator - 4X3 12Ld Dfn Pb/Tape & Reel Rohs Compliant: Yes |Renesas ISL85418FRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82Y6755
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Dfn-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Dfn, No. Of Pins:12Pins, Output Current:800Ma, Output Voltagerohs Compliant: Yes |Renesas ISL85418FRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ISL85418FRZ-T7ACT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 12DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13169 In Stock |
|
$1.4738 / $3.0500 | Buy Now |
|
Future Electronics | ISL85418 Series 36 V 570 KHz Wide Vin 800mA Synchronous Buck Regulator - DFN-12 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 250Reel |
|
$1.3000 / $1.3700 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 800MA 12DFN Min Qty: 1 Container: Tape & Reel (TR) | 13169 |
|
$1.4738 / $3.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 250 |
|
$2.6964 / $3.7423 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 800MA 12DFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 12-VFDFN Exposed Pad | 4160 |
|
RFQ | |
DISTI #
2543376
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7199 / $3.2634 | Buy Now |
DISTI #
2543376RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7199 / $2.3226 | Buy Now |
DISTI #
2543376
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, DFN-12 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0057 / $3.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL85418FRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL85418FRZ-T7A
Renesas Electronics Corporation
Wide VIN 800mA Synchronous Buck Regulator, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | , | |
Pin Count | 12 | |
Manufacturer Package Code | L12.4X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-03-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |