-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL88001IH23Z-T7ACT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
ISL88001IH23Z-T7A
|
Avnet Americas | Volt Supervisor Monitor 1.8V to 2.75V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL88001IH23Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 750 Factory Stock |
|
$0.8763 / $1.0005 | Buy Now |
DISTI #
968-ISL88001IH23ZT7A
|
Mouser Electronics | Supervisory Circuits LW PWR VAGE SUPERVIS PUSH-PULL /RST 2 32 RoHS: Compliant | 0 |
|
$0.9050 / $2.0600 | Order Now |
|
Future Electronics | ISL88001 Series 5.5 V 190 msec 2.32 Vth Voltage Supervisor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.8800 / $0.9700 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 134 |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
ISL88001IH23Z-T7A
|
Avnet Silica | Volt Supervisor Monitor 1.8V to 2.75V 3-Pin SOT-23 T/R (Alt: ISL88001IH23Z-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88001IH23Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88001IH23Z-T7A
Renesas Electronics Corporation
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.32V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ISL88001IH23Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL88001IH23Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL88003IH23Z-TK | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL88001IH23Z-T7A vs ISL88003IH23Z-TK |
ISL88001IH22Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL88001IH23Z-T7A vs ISL88001IH22Z-T7A |
ISL88001IE23Z-TK | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL88001IH23Z-T7A vs ISL88001IE23Z-TK |
ISL88002IH23Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel | Renesas Electronics Corporation | ISL88001IH23Z-T7A vs ISL88002IH23Z-T7A |
ISL88001IH22Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel | Renesas Electronics Corporation | ISL88001IH23Z-T7A vs ISL88001IH22Z-T7A |
ISL88002IE22Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel | Renesas Electronics Corporation | ISL88001IH23Z-T7A vs ISL88002IE22Z-T7A |
ISL88001IE22Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL88001IH23Z-T7A vs ISL88001IE22Z-T7A |
ISL88001IE22Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel | Renesas Electronics Corporation | ISL88001IH23Z-T7A vs ISL88001IE22Z-T7A |
ISL88003IH23Z-T7A | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel | Renesas Electronics Corporation | ISL88001IH23Z-T7A vs ISL88003IH23Z-T7A |
ISL88003IE22Z-TK | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | Intersil Corporation | ISL88001IH23Z-T7A vs ISL88003IE22Z-TK |