-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7334
|
Newark | Microprocessor-Mpu Supervisor, Threshold Voltage:2.32V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Reset Type:Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Time:200Ms Rohs Compliant: Yes |Renesas ISL88002IH23Z-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
96M3089
|
Newark | Microprocessor-Mpu Supervisor, Full Reel, Threshold Voltage:2.32V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Reset Type:Open-Drain, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Renesas ISL88002IH23Z-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8680 | Buy Now |
DISTI #
ISL88002IH23Z-TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4016 In Stock |
|
$0.7484 / $1.7000 | Buy Now |
DISTI #
ISL88002IH23Z-T
|
Avnet Americas | Volt Supervisor Monitor 1.8V to 2.75V 3-Pin SOT-23 T/R - Tape and Reel (Alt: ISL88002IH23Z-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 27000 Factory Stock |
|
$0.7239 / $0.8265 | Buy Now |
DISTI #
968-ISL88002IH23Z-T
|
Mouser Electronics | Supervisory Circuits LW PWR VAGE SUPERVIS OPEN-DRAIN /RST 2 3 RoHS: Compliant | 603 |
|
$0.7300 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.6960 | Buy Now |
|
Renesas Electronics America | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Container: Tape & Reel (TR) | 4016 |
|
$0.7484 / $1.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 3000 |
|
$1.1234 / $2.0861 | Buy Now |
DISTI #
ISL88002IH23Z-T
|
Avnet Silica | (Alt: ISL88002IH23Z-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL88002IH23Z-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL88002IH23Z-T
Renesas Electronics Corporation
Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOP, | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | THRESHOLD VOLTAGE IS 2.320V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.320V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |