Part Details for ISL89163FRTBZ by Intersil Corporation
Overview of ISL89163FRTBZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL89163FRTBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL89163FRTBZ-ND
|
DigiKey | AND GATE BASED MOSFET DRIVER, 6A Min Qty: 135 Container: Bulk MARKETPLACE PRODUCT |
8994 In Stock |
|
$2.2300 | Buy Now |
|
Rochester Electronics | AND Gate Based MOSFET Driver, 6A, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8994 |
|
$1.9100 / $2.2500 | Buy Now |
Part Details for ISL89163FRTBZ
ISL89163FRTBZ CAD Models
ISL89163FRTBZ Part Data Attributes:
|
ISL89163FRTBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89163FRTBZ
Intersil Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs; DFN8, SOIC8; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN, SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, TDFN-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
High Side Driver | YES | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 3 mm |
Alternate Parts for ISL89163FRTBZ
This table gives cross-reference parts and alternative options found for ISL89163FRTBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89163FRTBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89163FRTBZ-T13 | AND Gate Based MOSFET Driver | Renesas Electronics Corporation | ISL89163FRTBZ vs ISL89163FRTBZ-T13 |
ISL89163FRTBZ | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, TDFN, /Tube | Renesas Electronics Corporation | ISL89163FRTBZ vs ISL89163FRTBZ |