-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T2009
|
Newark | 6A Peak High Speed Power Mosfet Driver, 8Ld Epsoic/Tube Rohs Compliant: Yes |Renesas ISL89164FBEAZ Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
ISL89164FBEAZ-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1645 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
ISL89164FBEAZ
|
Avnet Americas | MOSFET DRVR 6A 2-OUT Inv 8-Pin SOIC EP - Rail/Tube (Alt: ISL89164FBEAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 1470 Factory Stock |
|
$2.2479 / $2.5665 | Buy Now |
DISTI #
968-ISL89164FBEAZ
|
Mouser Electronics | Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD EP RoHS: Compliant | 567 |
|
$2.3700 / $4.7400 | Buy Now |
|
Future Electronics | ISL89164 Series Dual Ch 6 A 2 Ohm 0 to 16 Vout Power MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 98 Container: Tube | 0Tube |
|
$2.3300 / $2.4900 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Container: Tube | 1645 |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
ISL89164FBEAZ
|
TME | IC: driver, high-/low-side,MOSFET gate driver, SO8-EP, -6÷6A Min Qty: 1 | 0 |
|
$2.5900 / $3.5000 | RFQ |
DISTI #
ISL89164FBEAZ
|
Avnet Silica | (Alt: ISL89164FBEAZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL89164FBEAZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL89164FBEAZ
Renesas Electronics Corporation
High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Package Description | EPSOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.05 µs | |
Width | 4.89 mm |
This table gives cross-reference parts and alternative options found for ISL89164FBEAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL89164FBEAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL89164FBEAZ-T | High Speed, Dual Channel, 6A, Power MOSFET Driver with Enable Inputs, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL89164FBEAZ vs ISL89164FBEAZ-T |