-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO with Low ISUPPLY, High PSRR, DFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9707
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6.5V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:200Mv, No. Of Pins:8Pins Rohs Compliant: Yes |Renesas ISL9001AIRNZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$0.9590 / $1.9600 | Buy Now |
DISTI #
32M9132
|
Newark | Ic, volt Regulator, fixed,+1.8V, cmos, llcc,8Pin, plastic Rohs Compliant: Yes |Renesas ISL9001AIRNZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL9001AIRNZ-TCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $1.8800 | Buy Now |
DISTI #
ISL9001AIRNZ-T
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6.5 V, 1 Output, 200mV @ 300mA, 3.3 V, 300 mA, 8 Pins, DFN-EP - Tape and Reel (Alt: ISL9001AIRNZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
968-ISL9001AIRNZ-T
|
Mouser Electronics | LDO Voltage Regulators W/ANNEAL SINGLELDO LW IQ HI PSRR 1 5V RoHS: Compliant | 2682 |
|
$0.8270 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7690 | Buy Now |
DISTI #
ISL9001AIRNZ-T
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6.5 V, 1 Output, 200mV @ 300mA, 3.3 V, 300 mA, 8 Pins, DFN-EP - Tape and Reel (Alt: ISL9001AIRNZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8001 / $0.9135 | Buy Now |
DISTI #
ISL9001AIRNZ-T
|
Avnet Silica | (Alt: ISL9001AIRNZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9001AIRNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9001AIRNZ-T
Renesas Electronics Corporation
LDO with Low ISUPPLY, High PSRR, DFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.2X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 2 mm |