-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9104AIRUCZ-T7A | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter | |
ISL9104AIRUCZ-T | Renesas Electronics Corporation | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R4202
|
Newark | 500Ma Low Iq 4.3Mhz High Efficiency Synch Buck Reg., 1.8V, 1/Tape & Reel Rohs Compliant: Yes |Renesas ISL9104AIRUCZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 | Buy Now |
DISTI #
ISL9104AIRUCZ-T-ND
|
DigiKey | IC REG BUCK 1.8V 500MA 6UTDFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8394 / $0.9084 | Buy Now |
DISTI #
ISL9104AIRUCZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 6V 6-Pin UTDFN EP T/R - Tape and Reel (Alt: ISL9104AIRUCZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$1.5800 | Buy Now |
DISTI #
968-ISL9104AIRUCZ-T
|
Mouser Electronics | Switching Voltage Regulators 500MA LW IQ 4 3MHZ HI EFF SYNCH BUCK RoHS: Compliant | 0 |
|
$0.8540 / $0.9000 | Order Now |
|
Future Electronics | 500mA Low Iq 4.3MHz High Efficiency Synch Buck Reg., 1.8V, 1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
ISL9104AIRUCZ-T
|
Avnet Silica | (Alt: ISL9104AIRUCZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9104AIRUCZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9104AIRUCZ-T
Renesas Electronics Corporation
500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTDFN | |
Package Description | UTDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.6X1.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.35 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ISL9104AIRUCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9104AIRUCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9104AIRUDZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUDZ-T |
ISL9104AIRUNZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUNZ-T |
ISL9104AIRUAZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUAZ-T |
ISL9104AIRUJZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUJZ-T |
ISL9104IRUJZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104IRUJZ-T |
ISL9104IRUCZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104IRUCZ-T |
ISL9104AIRUBZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUBZ-T7A |
ISL9104IRUDZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104IRUDZ-T |
ISL9104IRUWZ-T | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104IRUWZ-T |
ISL9104AIRUJZ-T7A | 500mA 4.3MHz Low IQ High Efficiency Synchronous Buck Converter, uTDFN, /Reel | Renesas Electronics Corporation | ISL9104AIRUCZ-T vs ISL9104AIRUJZ-T7A |