Part Details for ISL9106EVAL1Z by Renesas Electronics Corporation
Overview of ISL9106EVAL1Z by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9106EVAL1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9614
|
Newark | Isl9106 Evaluation Board 1 - Rohs Compliant - Dfn/Box Rohs Compliant: Yes |Renesas ISL9106EVAL1Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1700 | Buy Now |
DISTI #
ISL9106EVAL1Z-ND
|
DigiKey | BOARD EVAL FOR ISL9106 Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$61.4900 | Buy Now |
DISTI #
ISL9106EVAL1Z
|
Avnet Americas | Evaluation Board For ISL9106 1.6MHz 1.2A Step-down Regulator - Boxed Product (Development Kits) (Alt: ISL9106EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$59.0280 / $74.2013 | Buy Now |
DISTI #
968-ISL9106EVAL1Z
|
Mouser Electronics | Power Management IC Development Tools ISL9106 EVALUATION BOARD 1 - RoHS COMPLIANT - DFN RoHS: Compliant | 0 |
|
$62.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$59.2700 | Buy Now |
DISTI #
ISL9106EVAL1Z
|
Avnet Americas | Evaluation Board For ISL9106 1.6MHz 1.2A Step-down Regulator - Boxed Product (Development Kits) (Alt: ISL9106EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 0 |
|
$59.0280 / $74.2013 | Buy Now |
DISTI #
ISL9106EVAL1Z
|
Avnet Silica | Evaluation Board For ISL9106 1.6MHz 1.2A Step-down Regulator (Alt: ISL9106EVAL1Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |