-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A High Efficiency Buck-Boost Regulator, WLCSP-BP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18W6639
|
Newark | 1.2A High Efficiency Buck-Boost Regulator, 3.3 V, Wlcsp/Tape & Reel Rohs Compliant: Yes |Renesas ISL9110AIITNZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
ISL9110AIITNZ-TCT-ND
|
DigiKey | IC REG BCK-BST 3.3V 1.2A 20WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
ISL9110AIITNZ-T
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 28-Pin WLCSP T/R - Tape and Reel (Alt: ISL9110AIITNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 9000 Factory Stock |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
968-ISL9110AIITNZ-T
|
Mouser Electronics | Switching Voltage Regulators 1.2A High Efficiency Buck-Boost Regulato RoHS: Compliant | 2797 |
|
$1.2900 / $2.6800 | Buy Now |
|
Future Electronics | ISL9110A Series 3.3 V 1.2 A High Efficiency Buck-Boost Regulator - WLCSP-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Renesas Electronics America | IC REG BCK-BST 3.3V 1.2A 20WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 32 |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
ISL9110AIITNZ-T
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 28-Pin WLCSP T/R - Tape and Reel (Alt: ISL9110AIITNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 9000 Factory Stock |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
ISL9110AIITNZ-T
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 28-Pin WLCSP T/R (Alt: ISL9110AIITNZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BCK BST 3.3V 1.2A 20WLCSP | 2940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9110AIITNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9110AIITNZ-T
Renesas Electronics Corporation
1.2A High Efficiency Buck-Boost Regulator, WLCSP-BP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-BP | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | W4X5.20S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.335 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.432 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.595 mm |