-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Buck-Boost Regulator with 4.5A Switches, WLCSP-TKCURDLBC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X3292
|
Newark | Dc/Dc Converter, Buck-Boost, 2.9Mhz, Wlcsp-25, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:25Pins, Output Current:2A, Product Range:- Rohs Compliant: Yes |Renesas ISL91110IIAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
93X3584
|
Newark | Dc/Dc Converter, Buck-Boost, 2.9Mhz, Wlcsp-25, Topology:Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:25Pins, Output Current:2A, Product Range:- Rohs Compliant: Yes |Renesas ISL91110IIAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 | Buy Now |
DISTI #
ISL91110IIAZ-T7ACT-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 2A 25WLCSP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32836 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
ISL91110IIAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 25-Pin WLCSP T/R - Tape and Reel (Alt: ISL91110IIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 500 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
DISTI #
968-ISL91110IIAZ-T7A
|
Mouser Electronics | Switching Voltage Regulators Buck-Boost Reg with 4A Switches, Adj RoHS: Compliant | 10799 |
|
$1.1700 / $2.7100 | Buy Now |
|
Future Electronics | ISL91110 Series 5.5 V 2 A 2.5 MHz High Efficiency Buck-Boost Regulator - WCSP-25 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 250Reel |
|
$1.1600 / $1.2300 | Buy Now |
|
Renesas Electronics America | IC REG BUCK-BOOST ADJ 2A 25WLCSP Min Qty: 1 Container: Tape & Reel (TR) | 32836 |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
ISL91110IIAZ-T7A
|
Avnet Americas | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 25-Pin WLCSP T/R - Tape and Reel (Alt: ISL91110IIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 500 Factory Stock |
|
$1.1557 / $1.3195 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 250 |
|
$2.4167 / $3.3350 | Buy Now |
DISTI #
ISL91110IIAZ-T7A
|
Avnet Silica | Conv DC-DC Single Step Down/Step Up 1.8V to 5.5V 25-Pin WLCSP T/R (Alt: ISL91110IIAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL91110IIAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL91110IIAZ-T7A
Renesas Electronics Corporation
High Efficiency Buck-Boost Regulator with 4.5A Switches, WLCSP-TKCURDLBC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WLCSP-TKCURDLBC | |
Package Description | WLCSP-25 | |
Pin Count | 25 | |
Manufacturer Package Code | W5X5.25E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | VOUT=(1-5.20 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B25 | |
JESD-609 Code | e1 | |
Length | 2.33 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.59 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.07 mm |