Part Details for ISL9238CIRTZ by Renesas Electronics Corporation
Overview of ISL9238CIRTZ by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL9238CIRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9161
|
Newark | Buck/Boost Notebook Battery Charger 4X4 Tqfn/Tube Rohs Compliant: Yes |Renesas ISL9238CIRTZ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6600 | Buy Now |
DISTI #
20-ISL9238CIRTZ-ND
|
DigiKey | IC BATT CHG LI-ION 2-4CEL 32TQFN Min Qty: 980 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0450 | Buy Now |
DISTI #
ISL9238CIRTZ
|
Avnet Americas | Battery Charger IC, 4 Cells, Li-Ion, 23.4 V, 18.304 V, 32 Pins, TQFN - Trays (Alt: ISL9238CIRTZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 75 Factory Stock |
|
$4.6990 / $5.3650 | Buy Now |
DISTI #
968-ISL9238CIRTZ
|
Mouser Electronics | Battery Management Buck/Boost Notebook Battery Charger 4X4 TQFN RoHS: Compliant | 0 |
|
$5.3700 / $8.8900 | Order Now |
|
Future Electronics | Buck/Boost Notebook Battery Charger 4X4 TQFN RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$4.5200 | Buy Now |
DISTI #
ISL9238CIRTZ
|
Avnet Silica | Battery Charger IC, 4 Cells, Li-Ion, 23.4 V, 18.304 V, 32 Pins, TQFN (Alt: ISL9238CIRTZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |