-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I<sup>2</sup>C Compatible Interface, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4885
|
Newark | Dual Dc/Dc & Dual Ldo W/ I2C , Adj/Adj/3.3/2.9 ,tqfn L16.4X/Tape & Reel Rohs Compliant: Yes |Renesas ISL9305IRTHAANLZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7300 | Buy Now |
DISTI #
ISL9305IRTHAANLZ-TCT-ND
|
DigiKey | IC REG QUAD BUCK/LNR 3MHZ 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11105 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
|
Renesas Electronics America | IC REG QUAD BUCK/LNR 3MHZ 16TQFN Min Qty: 1 Container: Cut Tape (CT) | 11105 |
|
$2.6866 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9305IRTHAANLZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9305IRTHAANLZ-T
Renesas Electronics Corporation
3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I<sup>2</sup>C Compatible Interface, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL9305IRTHAANLZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL9305IRTHAANLZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9305IRTHBFNCZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHBFNCZ-T |
TPS2420RSAR | 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 | Texas Instruments | ISL9305IRTHAANLZ-T vs TPS2420RSAR |
TPS2420RSA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC16, 4 X 4 MM, PLASTIC, QFN-16 | Texas Instruments | ISL9305IRTHAANLZ-T vs TPS2420RSA |
LP873300RHDTQ1 | Automotive dual 3-A buck converters & dual linear regulators 28-VQFN -40 to 125 | Texas Instruments | ISL9305IRTHAANLZ-T vs LP873300RHDTQ1 |
ISL9305IRTHBCNLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHBCNLZ-T |
ISL9305IRTHWCNLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHWCNLZ-T |
ISL9305IRTBCNLZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTBCNLZ-T |
ISL9305IRTWBNLZ-T | 3MHz Dual Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTWBNLZ-T |
TPS2420RSAT | 3-V to 20-V, 30mΩ, 1-5A eFuse 16-QFN -40 to 125 | Texas Instruments | ISL9305IRTHAANLZ-T vs TPS2420RSAT |
ISL9305IRTHAANLZ-T | 3MHz Dual 1.5A Step-Down Converters and Dual Low-Input LDOs with I2C Compatible Interface; TQFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL9305IRTHAANLZ-T vs ISL9305IRTHAANLZ-T |