-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1486
|
Newark | Ic, Power Management, Supply Voltage:24V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:1, No. Of Regulated Outputs:4, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL9440AIRZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL9440AIRZ-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1603 In Stock |
|
$5.5495 / $9.7800 | Buy Now |
DISTI #
ISL9440AIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 678KHz 32-Pin QFN EP - Trays (Alt: ISL9440AIRZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 2450 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
968-ISL9440AIRZ
|
Mouser Electronics | Switching Controllers ISL9440 600KHZ HILY INTEGRTD PWR CNTRLR RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
|
Future Electronics | ISL9440 Series 600 kHz Triple 180° Step-Down PWM - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 49 Container: Tube | 0Tube |
|
$5.4400 | Buy Now |
|
Renesas Electronics America | IC REG QUAD BUCK/LNR SYNC 32QFN Min Qty: 1 Container: Tray | 1603 |
|
$5.5495 / $9.7800 | Buy Now |
DISTI #
ISL9440AIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 678KHz 32-Pin QFN EP - Trays (Alt: ISL9440AIRZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 2450 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
ISL9440AIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 678KHz 32-Pin QFN EP - Trays (Alt: ISL9440AIRZ) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 2450 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
ISL9440AIRZ
|
Avnet Silica | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 678KHz 32-Pin QFN EP (Alt: ISL9440AIRZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9440AIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9440AIRZ
Renesas Electronics Corporation
Triple, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller, QFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-15 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES IN VIN=(5.6-24 VOLT) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 678 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |