-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Step-Down PWM and Single Linear Controller with Programmable Soft-Start, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P4580
|
Newark | Pb Free. Isl9440B Highly Integrated Power Controller 32 Ld M/Tube Rohs Compliant: Yes |Renesas ISL9440BIRZ Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
ISL9440BIRZ-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
404 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
ISL9440BIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 300KHz 32-Pin QFN EP - Rail/Tube (Alt: ISL9440BIRZ) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 26 Weeks, 1 Days Container: Tube | 4090 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
968-ISL9440BIRZ
|
Mouser Electronics | Switching Controllers ISL9440BHILY INTEGRD PWR CNTRLR 32LD ML RoHS: Compliant | 215 |
|
$5.4900 / $9.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tube | 0Tube |
|
$4.9700 | Buy Now |
|
Renesas Electronics America | IC REG QUAD BUCK/LNR SYNC 32QFN Min Qty: 1 Container: Tube | 404 |
|
$5.5495 / $9.7800 | Buy Now |
DISTI #
ISL9440BIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 300KHz 32-Pin QFN EP - Rail/Tube (Alt: ISL9440BIRZ) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 26 Weeks, 1 Days Container: Tube | 4090 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
ISL9440BIRZ
|
Avnet Americas | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 300KHz 32-Pin QFN EP - Rail/Tube (Alt: ISL9440BIRZ) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 26 Weeks, 1 Days Container: Tube | 4090 Factory Stock |
|
$5.1689 / $5.9015 | Buy Now |
DISTI #
ISL9440BIRZ
|
Avnet Silica | Soft Sw PWM Cntrlr 4-OUT Synchronous Buck PWM Controller 12V/5V 300KHz 32-Pin QFN EP (Alt: ISL9440BIRZ) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL9440BIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL9440BIRZ
Renesas Electronics Corporation
Triple Step-Down PWM and Single Linear Controller with Programmable Soft-Start, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |