-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated 4A Switch PWM Step-Up Regulator, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M8787
|
Newark | Ic,smps Controller,current-Mode,llcc,10Pin,plastic Rohs Compliant: Yes |Renesas ISL97656IRTZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
ISL97656IRTZ-ND
|
DigiKey | IC REG BOOST ADJ 3.8A 10TDFN Min Qty: 100 Lead time: 24 Weeks Container: Tube |
1373 In Stock |
|
$2.1224 / $3.1118 | Buy Now |
DISTI #
ISL97656IRTZ
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP - Rail/Tube (Alt: ISL97656IRTZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 10500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
968-ISL97656IRTZ
|
Mouser Electronics | Switching Voltage Regulators 4 5A LCD DC:DC BOOSTG RoHS: Compliant | 1161 |
|
$2.0900 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.9300 | Buy Now |
|
Renesas Electronics America | IC REG BOOST ADJ 3.8A 10TDFN Min Qty: 100 Container: Tube | 1373 |
|
$2.1224 / $3.1118 | Buy Now |
DISTI #
ISL97656IRTZ
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP - Rail/Tube (Alt: ISL97656IRTZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 10500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1200 |
|
$3.8060 / $5.1900 | Buy Now |
DISTI #
ISL97656IRTZ
|
Avnet Americas | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP - Rail/Tube (Alt: ISL97656IRTZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 10500 Factory Stock |
|
$2.0066 / $2.2910 | Buy Now |
DISTI #
ISL97656IRTZ
|
Avnet Silica | Conv DC-DC Single Step Up 2.3V to 5.5V 10-Pin TDFN EP (Alt: ISL97656IRTZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL97656IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL97656IRTZ
Renesas Electronics Corporation
Integrated 4A Switch PWM Step-Up Regulator, TDFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | O/P VOLTAGE RANGE 2.42V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |