-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filterless High Efficiency 1.5W Class D Mono Amplifier, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL99201IRTCZ-TKCT-ND
|
DigiKey | IC AMP CLASS D MONO 1.4W 8TDFN Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$1.2624 / $1.4900 | Buy Now |
|
Renesas Electronics America | IC AMP CLASS D MONO 1.4W 8TDFN Min Qty: 1 Container: Cut Tape (CT) | 75 |
|
$1.2624 / $1.4900 | Buy Now |
|
Rochester Electronics | ISL99201 - Filterless High Efficiency 1.5W Class D Mono Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.6198 / $0.7292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL99201IRTCZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99201IRTCZ-TK
Renesas Electronics Corporation
Filterless High Efficiency 1.5W Class D Mono Amplifier, TDFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |