-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filterless High Efficiency 1.5W Class D Mono Amplifier, TDFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T7393
|
Newark | Audio Amplifier, D, Amplifier Class:D, No. Of Channels:1 Channel, Output Power:1.4W, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Tdfn, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas ISL99201IRTDZ-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
10R3611
|
Newark | Audio Amplifier, D, Full Reel, Amplifier Class:D, No. Of Channels:1 Channel, Output Power:1.4W, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Tdfn, No. Of Pins:8Pins, Load Impedance:8Ohm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL99201IRTDZ-TK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL99201 - Filterless High Efficiency 1.5W Class D Mono Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.6198 / $0.7292 | Buy Now |
|
Chip1Cloud | Filterless High Efficiency 1.5W Class D Mono Amplifier | IC AMP AUDIO 1.5W MONO D 8TDFN | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL99201IRTDZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99201IRTDZ-TK
Renesas Electronics Corporation
Filterless High Efficiency 1.5W Class D Mono Amplifier, TDFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |