Part Details for ISL99227HRZ-T by Renesas Electronics Corporation
Overview of ISL99227HRZ-T by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ISL99227HRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8122
|
Newark | Smart Power Stage (Sps) Module With Integrated High-Accuracy/Tape & Reel Rohs Compliant: Yes |Renesas ISL99227HRZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-ISL99227HRZ-TCT-ND
|
DigiKey | CNTRLR SPS MOD SMART PWR 32PQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1711 / $11.3000 | Buy Now |
DISTI #
ISL99227HRZ-T
|
Avnet Americas | SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.9690 / $6.8150 | Buy Now |
DISTI #
968-ISL99227HRZ-T
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage (SPS) Module with Integrated High-Accuracy RoHS: Compliant | 0 |
|
$6.1700 | Order Now |
|
Future Electronics | ISL99227 Smart Power Stage (SPS) Module with Integrated High-Accuracy-T/QFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.0500 | Buy Now |
DISTI #
ISL99227HRZ-T
|
Avnet Americas | SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 27000 Factory Stock |
|
$5.9690 / $6.8150 | Buy Now |
DISTI #
ISL99227HRZ-T
|
Avnet Americas | SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 27000 Factory Stock |
|
$5.9690 / $6.8150 | Buy Now |
DISTI #
ISL99227HRZ-T
|
Avnet Silica | SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R (Alt: ISL99227HRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 27000 |
|
RFQ |
Part Details for ISL99227HRZ-T
ISL99227HRZ-T CAD Models
ISL99227HRZ-T Part Data Attributes
|
ISL99227HRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99227HRZ-T
Renesas Electronics Corporation
Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Package Description | QFN-35 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5V | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |