Part Details for ISL99227HRZ-T7A by Renesas Electronics Corporation
Overview of ISL99227HRZ-T7A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for ISL99227HRZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6689
|
Newark | Smart Power Stage Module, Pqfn-32, Input Voltage Min:4.5V, Input Voltage Max:18V, Pwm Input Frequency:2Mhz, Digital Ic Case:Pqfn, No. Of Pins:32Pins, External Input Capacitance:-, External Output Capacitance:-, Operating Temperature Rohs Compliant: Yes |Renesas ISL99227HRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$7.0100 / $12.3700 | Buy Now |
DISTI #
70AC8123
|
Newark | Smart Power Stage (Sps) Module With Integrated High-Accuracy/Tape & Reel Rohs Compliant: Yes |Renesas ISL99227HRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL99227HRZ-T7ACT-ND
|
DigiKey | CNTRLR SPS MOD SMART PWR 32PQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1009 In Stock |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
ISL99227HRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
968-ISL99227HRZ-T7A
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage (SPS) Module with Integrated High-Accuracy RoHS: Compliant | 543 |
|
$6.7400 / $11.8900 | Buy Now |
|
Renesas Electronics America | CNTRLR SPS MOD SMART PWR 32PQFN Min Qty: 1 Container: Tape & Reel (TR) | 1009 |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
ISL99227HRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 247 |
|
$11.1425 / $13.4711 | Buy Now |
DISTI #
ISL99227HRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227HRZ-T7A) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
ISL99227HRZ-T7A
|
Avnet Silica | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R (Alt: ISL99227HRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL99227HRZ-T7A
ISL99227HRZ-T7A CAD Models
ISL99227HRZ-T7A Part Data Attributes
|
ISL99227HRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99227HRZ-T7A
Renesas Electronics Corporation
Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |