Part Details for ISL99227IRZ-T by Renesas Electronics Corporation
Overview of ISL99227IRZ-T by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL99227IRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7104
|
Newark | Smart Power Stage Module, -40 To 85Deg C, Input Voltage Min:4.5V, Input Voltage Max:18V, Pwm Input Frequency:-, Ic Case/Package:Qfn, No. Of Pins:32Pins, External Input Capacitance:-, External Output Capacitance:-, Product Range:- Rohs Compliant: Yes |Renesas ISL99227IRZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1848 |
|
$7.0200 / $12.3800 | Buy Now |
DISTI #
70AC8124
|
Newark | Smart Power Stage (Sps) Module With Integrated High-Accuracy/Tape & Reel Rohs Compliant: Yes |Renesas ISL99227IRZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-ISL99227IRZ-TCT-ND
|
DigiKey | IC MODULE SPS 3.3V 32-PQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3708 In Stock |
|
$6.4993 / $11.9000 | Buy Now |
DISTI #
ISL99227IRZ-T
|
Avnet Americas | MOSFET Driver, 2 Channel, High Side and Low Side, 4.5 V to 18 V, 23 ns, 32 Pins, PQFN - Tape and Reel (Alt: ISL99227IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
968-ISL99227IRZ-T
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage (SPS) Module with Integrated High-Accuracy RoHS: Compliant | 2774 |
|
$6.4900 / $11.9000 | Buy Now |
|
Future Electronics | ISL99227 Series 18 V 4.75 mA SMT Smart Power Stage (SPS) Module - PQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$6.3700 | Buy Now |
|
Renesas Electronics America | IC MODULE SPS 3.3V 32-PQFN Min Qty: 1 Container: Tape & Reel (TR) | 3708 |
|
$6.4993 / $11.9000 | Buy Now |
DISTI #
ISL99227IRZ-T
|
Avnet Americas | MOSFET Driver, 2 Channel, High Side and Low Side, 4.5 V to 18 V, 23 ns, 32 Pins, PQFN - Tape and Reel (Alt: ISL99227IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
ISL99227IRZ-T
|
Avnet Americas | MOSFET Driver, 2 Channel, High Side and Low Side, 4.5 V to 18 V, 23 ns, 32 Pins, PQFN - Tape and Reel (Alt: ISL99227IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$6.2865 / $7.1775 | Buy Now |
DISTI #
ISL99227IRZ-T
|
Avnet Silica | MOSFET Driver, 2 Channel, High Side and Low Side, 4.5 V to 18 V, 23 ns, 32 Pins, PQFN (Alt: ISL99227IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL99227IRZ-T
ISL99227IRZ-T CAD Models
ISL99227IRZ-T Part Data Attributes
|
ISL99227IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99227IRZ-T
Renesas Electronics Corporation
Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Package Description | QFN-35 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5V | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL99227IRZ-T
This table gives cross-reference parts and alternative options found for ISL99227IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL99227IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD45355G-TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | ISL99227IRZ-T vs BD45355G-TR |
ISL99227FRZ-T7A | Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel | Renesas Electronics Corporation | ISL99227IRZ-T vs ISL99227FRZ-T7A |