Part Details for ISL99227IRZ-T7A by Renesas Electronics Corporation
Overview of ISL99227IRZ-T7A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL99227IRZ-T7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8125
|
Newark | Smart Power Stage (Sps) Module With Integrated High-Accuracy/Tape & Reel Rohs Compliant: Yes |Renesas ISL99227IRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.1300 | Buy Now |
DISTI #
20-ISL99227IRZ-T7ACT-ND
|
DigiKey | CNTRLR SPS MOD SMART PWR 32PQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$6.9852 / $11.0300 | Buy Now |
DISTI #
ISL99227IRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227IRZ-T7A) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1250 Factory Stock |
|
$6.6040 / $7.5400 | Buy Now |
DISTI #
968-ISL99227IRZ-T7A
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage (SPS) Module with Integrated High-Accuracy RoHS: Compliant | 326 |
|
$6.9800 / $11.0200 | Buy Now |
|
Future Electronics | RoHS: Exempt pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$6.3500 | Buy Now |
|
Renesas Electronics America | CNTRLR SPS MOD SMART PWR 32PQFN Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$6.9852 / $11.0300 | Buy Now |
DISTI #
ISL99227IRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227IRZ-T7A) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1250 Factory Stock |
|
$6.6040 / $7.5400 | Buy Now |
DISTI #
ISL99227IRZ-T7A
|
Avnet Americas | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R - Tape and Reel (Alt: ISL99227IRZ-T7A) Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 1250 Factory Stock |
|
$6.6040 / $7.5400 | Buy Now |
DISTI #
ISL99227IRZ-T7A
|
Avnet Silica | ISL99227 SPS Module with Integrated High Accuracy Current and Temperature Monitors 32-Pin PQFN T/R (Alt: ISL99227IRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2838444RL
|
Farnell | SMART POWER STAGE MODULE, PQFN-32 RoHS: Compliant Min Qty: 250 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$7.1440 | Buy Now |
Part Details for ISL99227IRZ-T7A
ISL99227IRZ-T7A CAD Models
ISL99227IRZ-T7A Part Data Attributes
|
ISL99227IRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL99227IRZ-T7A
Renesas Electronics Corporation
Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PQFN | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL99227IRZ-T7A
This table gives cross-reference parts and alternative options found for ISL99227IRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL99227IRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD45355G-TR | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | ISL99227IRZ-T7A vs BD45355G-TR |
ISL99227FRZ-T7A | Smart Power Stage (SPS) Module with Integrated High Accuracy Current and Temperature Monitors, PQFN, /Reel | Renesas Electronics Corporation | ISL99227IRZ-T7A vs ISL99227FRZ-T7A |