-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
iNEMO inertial module with Machine Learning Core, Finite State Machine with digital output for industrial applications.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3364
|
Newark | Inemo-Inertial Modules |Stmicroelectronics ISM330DHCXTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$5.8700 | Buy Now |
DISTI #
40AH4962
|
Newark | Inemo Inertial Module, 3.6V, Lga-14, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics ISM330DHCXTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15119 |
|
$6.9000 / $12.1700 | Buy Now |
DISTI #
25AH9708
|
Newark | Combo |Stmicroelectronics ISM330DHCXTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19784-1-ND
|
DigiKey | INEMO INERTIAL MODULE: ALWAYS-ON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24047 In Stock |
|
$5.5075 / $10.3500 | Buy Now |
DISTI #
ISM330DHCXTR
|
Avnet Americas | MEMS Module, Tri-Axis Gyroscope, Tri-Axis Accelerometer, 1.71 V, 3.6 V, LGA, 14 Pins - Tape and Reel (Alt: ISM330DHCXTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 |
|
$5.8630 | Buy Now |
DISTI #
511-ISM330DHCXTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO inertial module, Machine Learning Core, Finite State, digital output RoHS: Compliant | 10457 |
|
$5.5000 / $9.7500 | Buy Now |
|
STMicroelectronics | MEMS 6x IMU for Industrial, high accuracy, with Machine Learning RoHS: Compliant Min Qty: 1 | 10437 |
|
$6.1000 / $9.5600 | Buy Now |
|
Future Electronics | ISM330DHCX Series 1.8 V Accelerometer and Gyroscope Sensor - LGA-14L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$5.4000 | Buy Now |
|
Future Electronics | ISM330DHCX Series 1.8 V Accelerometer and Gyroscope Sensor - LGA-14L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 294Cut Tape/Mini-Reel |
|
$6.6000 / $9.1400 | Buy Now |
|
Future Electronics | ISM330DHCX Series 1.8 V Accelerometer and Gyroscope Sensor - LGA-14L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$5.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISM330DHCXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISM330DHCXTR
STMicroelectronics
iNEMO inertial module with Machine Learning Core, Finite State Machine with digital output for industrial applications.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-07-31 | |
Samacsys Manufacturer | STMicroelectronics | |
Body Breadth | 2.5 mm | |
Body Height | 0.86 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output | DIGITAL | |
Output Range | 0.2-1.42V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LGA14,4X3(UNSPEC) | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ISM330DHCXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISM330DHCXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISM330DHCX | Analog Circuit | STMicroelectronics | ISM330DHCXTR vs ISM330DHCX |