-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer/Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7682
|
Newark | Combo |Stmicroelectronics ISM330ISNTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ISM330ISNTRCT-ND
|
DigiKey | INEMO INERTIAL MODULE: ALWAYS-ON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
414 In Stock |
|
$4.0162 / $7.5500 | Buy Now |
DISTI #
ISM330ISNTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: ISM330ISNTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2754 | Buy Now |
DISTI #
511-ISM330ISNTR
|
Mouser Electronics | IMUs - Inertial Measurement Units iNEMO inertial module: always-on 3D accelerometer 3D gyroscope embedded ISPU RoHS: Compliant | 24 |
|
$3.8300 / $7.5500 | Buy Now |
|
STMicroelectronics | 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axis gyroscope with ISPU - intelligent sensor processing unit RoHS: Compliant Min Qty: 1 | 24 |
|
$4.4200 / $7.4000 | Buy Now |
|
Future Electronics | ISM330IS Series 1.8 V Accelerometer/Gyroscope iNEMO Inertial Module - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$4.1500 / $4.9800 | Buy Now |
|
Future Electronics | ISM330IS Series 1.8 V Accelerometer/Gyroscope iNEMO Inertial Module - LGA-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 194Cut Tape/Mini-Reel |
|
$4.1500 / $4.9800 | Buy Now |
DISTI #
ISM330ISNTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: ISM330ISNTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2754 | Buy Now |
DISTI #
ISM330ISNTR
|
Avnet Americas | Accelerometer and Gyroscope Digital 14-Pin LGA T/R - Tape and Reel (Alt: ISM330ISNTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.2754 | Buy Now |
DISTI #
ISM330ISNTR
|
Avnet Silica | Accelerometer and Gyroscope Digital 14-Pin LGA T/R (Alt: ISM330ISNTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISM330ISNTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISM330ISNTR
STMicroelectronics
Accelerometer/Gyroscope
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Sensors/Transducers Type | ACCELEROMETER/GYROSCOPE |