Part Details for ISO106B by Texas Instruments
Overview of ISO106B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO106B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2792 |
|
$423.0100 / $497.6600 | Buy Now |
|
Chip1Cloud | SIGNAL ISOLATION BUFFER AMPLIFIERS | IC OPAMP ISOLATION 1 CIRC 16CDIP | 1190 |
|
RFQ |
Part Details for ISO106B
ISO106B CAD Models
ISO106B Part Data Attributes
|
ISO106B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO106B
Texas Instruments
Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, MO-038AA, HYBRID, CERAMIC, DIP-40/16 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 70 MHz | |
Common Mode Voltage-Max | 3500 V | |
Isolation Voltage-Min | 3500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 50.925 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for ISO106B
This table gives cross-reference parts and alternative options found for ISO106B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO106B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-788J | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, SOP-16 | Avago Technologies | ISO106B vs HCPL-788J |
TDA8575T | IC ISOLATION AMPLIFIER, 20 kHz BAND WIDTH, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Isolation Amplifier | NXP Semiconductors | ISO106B vs TDA8575T |
IL611-ETR13 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL611-ETR13 |
IL610-3E | Isolation Amplifier, 1 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL610-3E |
HCPL-788J-500E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 30MHz Band Width, PDSO16, LEAD FREE, SOP-16 | Broadcom Limited | ISO106B vs HCPL-788J-500E |
ISO121G-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO106B vs ISO121G-BI |
IL611-3ETR7 | Isolation Amplifier, 2 Func, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL611-3ETR7 |
IL614-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL614-ETR7 |
IL613E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL613E |
IL614E | Isolation Amplifier, 3 Func, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO106B vs IL614E |