-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hot-swappable, robust-EMC bidirectional I<sup>2</sup>C isolator with unidirectional clock 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO1641BDRCT-ND
|
DigiKey | IC ISOLATION Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7306 In Stock |
|
$1.5263 / $3.1600 | Buy Now |
DISTI #
595-ISO1641BDR
|
Mouser Electronics | Digital Isolators Hot-swappable, robust-EMC bidirectional I2C isolator with unidirectional clock 8-SOIC -40 to 125 RoHS: Compliant | 5367 |
|
$1.5800 / $3.1600 | Buy Now |
|
Ameya Holding Limited | 8791 |
|
RFQ | ||
|
Chip1Cloud | IC ISOLATION / I2C Digital Isolator 3000Vrms 2 Channel 50kV/��s CMTI 8-SOIC (0.154", 3.90mm Width) | 2536 |
|
RFQ | |
|
Win Source Electronics | IC ISOLATION / I²C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | 12000 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1641BDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1641BDR
Texas Instruments
Hot-swappable, robust-EMC bidirectional I<sup>2</sup>C isolator with unidirectional clock 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS 2.5 TO 5.5 V AS VCC2 SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO1641BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1641BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2201WARWZ | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | ISO1641BDR vs ADUM2201WARWZ |