Part Details for ISO508P-U by Burr-Brown Corp
Overview of ISO508P-U by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO508P-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$14.7405 / $15.7934 | Buy Now | |
|
Rochester Electronics | Telecom Circuit, 1-Func, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 369 |
|
$7.6100 / $8.9500 | Buy Now |
Part Details for ISO508P-U
ISO508P-U CAD Models
ISO508P-U Part Data Attributes
|
ISO508P-U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ISO508P-U
Burr-Brown Corp
Telecom Circuit, 1-Func, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |