-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, general-purpose, 50-Mbps, six-channel (6/0) digital isolator with robust EMC 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6760QDWRQ1CT-ND
|
DigiKey | AUTOMOTIVE, GENERAL-PURPOSE, 50- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3823 In Stock |
|
$1.9747 / $3.9300 | Buy Now |
DISTI #
595-ISO6760QDWRQ1
|
Mouser Electronics | Digital Isolators Automotive, general-purpose, 50-Mbps, six-channel (6/0) digital isolator with robust EMC 16-SOIC -40 to 125 RoHS: Compliant | 7257 |
|
$1.7700 / $3.5000 | Buy Now |
|
Ameya Holding Limited | 8564 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE, GENERAL-PURPOSE, 50- / SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 17230 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO6760QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6760QDWRQ1
Texas Instruments
Automotive, general-purpose, 50-Mbps, six-channel (6/0) digital isolator with robust EMC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |