Part Details for ISO6763QDWRQ1 by Texas Instruments
Overview of ISO6763QDWRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISO6763QDWRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ISO6763QDWRQ1CT-ND
|
DigiKey | AUTOMOTIVE, GENERAL-PURPOSE, 50- Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3856 In Stock |
|
$1.8270 / $3.6400 | Buy Now |
DISTI #
595-ISO6763QDWRQ1
|
Mouser Electronics | Digital Isolators Automotive, general-purpose, 50-Mbps, six-channel (3/3) digital isolator with robust EMC 16-SOIC -40 to 125 RoHS: Compliant | 7069 |
|
$1.7700 / $3.5000 | Buy Now |
|
Ameya Holding Limited | 9189 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE, GENERAL-PURPOSE, 50- / SPI Digital Isolator 5000Vrms 6 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) | 16900 |
|
$1.8470 / $2.7700 | Buy Now |
Part Details for ISO6763QDWRQ1
ISO6763QDWRQ1 CAD Models
ISO6763QDWRQ1 Part Data Attributes
|
ISO6763QDWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO6763QDWRQ1
Texas Instruments
Automotive, general-purpose, 50-Mbps, six-channel (3/3) digital isolator with robust EMC 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRE SUPPLY FROM 2.25V TO 5.5V | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |