-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41086-1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3700 In Stock |
|
$2.8411 / $5.6600 | Buy Now |
DISTI #
595-ISO7142CCDBQR
|
Mouser Electronics | Digital Isolators Lo-Pwr Quad CH Digital Isolator RoHS: Compliant | 1959 |
|
$2.8400 / $5.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 155 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 124 |
|
$3.9000 / $9.0000 | Buy Now | |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 16SSOP | 13445 |
|
RFQ | |
|
Chip1Cloud | VPK Small-Footprint and Low-Power Quad Channel Digital Isolator | 29000 |
|
RFQ | |
|
Win Source Electronics | VPK Small-Footprint and Low-Power Quad Channel Digital Isolator | 33622 |
|
$3.2980 / $4.9460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO7142CCDBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO7142CCDBQR
Texas Instruments
Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5 V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for ISO7142CCDBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO7142CCDBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7142CCDBQ | Quad-channel, 2/2, 50-Mbps digital isolator 16-SSOP -55 to 125 | Texas Instruments | ISO7142CCDBQR vs ISO7142CCDBQ |