-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ISO808-ND
|
DigiKey | LINEAR IC'S Min Qty: 310 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2583 | Buy Now |
DISTI #
ISO808
|
Avnet Americas | Solid State Relay 8 Channel 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
DISTI #
511-ISO808
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic Isolated Octal High Side Smart Power Solid State Relay SPI interface RoHS: Compliant | 0 |
|
$7.6200 / $10.6700 | Order Now |
|
STMicroelectronics | Galvanic isolated octal high-side power solid state relay for high inductive loads RoHS: Compliant Min Qty: 1 | 0 |
|
$7.4700 / $10.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 310 Package Multiple: 310 | 0 |
|
$5.4200 | Buy Now |
DISTI #
ISO808
|
Avnet Americas | Solid State Relay 8 Channel 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
DISTI #
ISO808
|
Avnet Americas | Solid State Relay 8 Channel 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO808
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO808
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |