-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6171
|
Newark | Solid State Relay, 36V, Powerso-Ep-36 Rohs Compliant: Yes |Stmicroelectronics ISO808A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.9900 / $12.2600 | Buy Now |
DISTI #
497-ISO808A-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7639 / $10.1600 | Buy Now |
DISTI #
ISO808A
|
Avnet Americas | Solid State Relay 8 Channel SPI interface 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808A) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
DISTI #
511-ISO808A
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state SPI interface high inductive RoHS: Compliant | 117 |
|
$6.3400 / $10.6700 | Buy Now |
|
STMicroelectronics | Galvanic isolated octal high-side power solid state relay with SPI interface for high inductive loads RoHS: Compliant Min Qty: 1 | 117 |
|
$6.8000 / $10.4600 | Buy Now |
|
Future Electronics | ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Container: Tube | 510Tube |
|
$6.1600 | Buy Now |
DISTI #
ISO808A
|
Avnet Americas | Solid State Relay 8 Channel SPI interface 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808A) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
|
Ameya Holding Limited | 417 |
|
RFQ | ||
DISTI #
ISO808A
|
Avnet Americas | Solid State Relay 8 Channel SPI interface 45V 0.7A PowerSO-36 - Rail/Tube (Alt: ISO808A) Min Qty: 310 Package Multiple: 310 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$5.5166 / $6.2775 | Buy Now |
DISTI #
ISO808A
|
Avnet Silica | Solid State Relay 8 Channel SPI interface 45V 0.7A PowerSO-36 (Alt: ISO808A) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 2 Weeks, 3 Days | Silica - 31 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO808A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO808A
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |