-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0541
|
Newark | Power Load Sw, 36V, Tfqfpn-Ep-32 Rohs Compliant: Yes |Stmicroelectronics ISO808AQTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$5.5400 / $9.7700 | Buy Now |
DISTI #
497-ISO808AQTRCT-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
746 In Stock |
|
$4.8844 / $8.9400 | Buy Now |
DISTI #
ISO808AQTR
|
Avnet Americas | MOTION CONTROL & AUTOMATION - Tape and Reel (Alt: ISO808AQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.1894 / $5.4126 | Buy Now |
DISTI #
511-ISO808AQTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay SPI high inductive RoHS: Compliant | 748 |
|
$5.3900 / $9.3800 | Buy Now |
DISTI #
V72:2272_27223180
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT -0.3V to 6V 1.9A 32-Pin TFQFPN T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2245 Container: Cut Strips | Americas - 100 |
|
$4.7700 / $7.5590 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 748 |
|
$5.9900 / $9.1900 | Buy Now |
|
Future Electronics | Galvanic isolated octal high-side power solid state relayforhigh inductive loads RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$4.9800 / $5.9700 | Buy Now |
DISTI #
76063197
|
Verical | Current Limit SW 8-IN 8-OUT -0.3V to 6V 1.9A 32-Pin TFQFPN T/R Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 100 |
|
$4.7700 / $7.5590 | Buy Now |
DISTI #
ISO808AQTR
|
Avnet Americas | MOTION CONTROL & AUTOMATION - Tape and Reel (Alt: ISO808AQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.1894 / $5.4126 | Buy Now |
DISTI #
ISO808AQTR
|
Avnet Americas | MOTION CONTROL & AUTOMATION - Tape and Reel (Alt: ISO808AQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.1894 / $5.4126 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO808AQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO808AQTR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |