-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6173
|
Newark | Solid State Relay, 36V, Powerso-Ep-36 Rohs Compliant: Yes |Stmicroelectronics ISO808TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$8.3400 / $11.6900 | Buy Now |
DISTI #
497-ISO808TRCT-ND
|
DigiKey | GALVANIC ISOLATED OCTAL HIGH-SID Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202 In Stock |
|
$5.7639 / $10.1600 | Buy Now |
DISTI #
ISO808TR
|
Avnet Americas | Solid State Relay 8 Channel 45V 0.7A PowerSO-36 - Tape and Reel (Alt: ISO808TR) Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$5.5166 / $6.2775 | Buy Now |
DISTI #
511-ISO808TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic isolated octal high-side power solid state relay for high inductive loads RoHS: Compliant | 217 |
|
$6.3400 / $10.6700 | Buy Now |
DISTI #
E02:0323_19554719
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT -0.3V to 6V 1.9A 36-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Date Code: 2242 | Europe - 600 |
|
$5.3498 / $5.8280 | Buy Now |
|
STMicroelectronics | Galvanic isolated octal high-side power solid state relay for high inductive loads RoHS: Compliant Min Qty: 1 | 217 |
|
$7.4700 / $10.4600 | Buy Now |
|
Future Electronics | ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
|
Future Electronics | ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
|
Future Electronics | ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$6.1600 | Buy Now |
DISTI #
68015858
|
Verical | Current Limit SW 8-IN 8-OUT -0.3V to 6V 1.9A 36-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Date Code: 2242 | Americas - 600 |
|
$5.3378 / $5.8149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO808TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO808TR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |