-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Galvanic isolated octal high side smart power solid state relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0308
|
Newark | High Side Switches Rohs Compliant: Yes |Stmicroelectronics ISO8200BTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0100 | Buy Now |
DISTI #
497-14184-1-ND
|
DigiKey | IC PWR DRIVER 1:1 PWRSO36 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
940 In Stock |
|
$5.7635 / $10.1600 | Buy Now |
DISTI #
ISO8200BTR
|
Avnet Americas | Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO T/R - Tape and Reel (Alt: ISO8200BTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.5162 / $6.2771 | Buy Now |
DISTI #
511-ISO8200BTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Galvanic 8-Ch SSR 0.11 Ohm .07A 45V RoHS: Compliant | 1181 |
|
$5.7600 / $10.1600 | Buy Now |
DISTI #
E02:0323_07668934
|
Arrow Electronics | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Date Code: 2407 | Europe - 2400 |
|
$5.6830 / $6.1435 | Buy Now |
|
Future Electronics | ISO8200B Series 0.11 Ω Galvanic Octal High Side Solid State Relay-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.0500 | Buy Now |
|
Future Electronics | ISO8200B Series 0.11 Ω Galvanic Octal High Side Solid State Relay-PowerSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.0500 | Buy Now |
DISTI #
80042168
|
Verical | Current Limit SW 8-IN 8-OUT to 1.7A 36-Pin PowerSO EP T/R Min Qty: 600 Package Multiple: 600 Date Code: 2407 | Americas - 2400 |
|
$5.6886 / $6.1495 | Buy Now |
DISTI #
ISO8200BTR
|
Avnet Silica | Relay SSR 9mA 36V DC-IN 0.7A DC-OUT 36-Pin PowerSO T/R (Alt: ISO8200BTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC PWR DRIVER 1:1 PWRSO36 | 12966 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO8200BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ISO8200BTR
STMicroelectronics
Galvanic isolated octal high side smart power solid state relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 40 µs | |
Turn-on Time | 22 µs | |
Width | 11 mm |