-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 109J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ3041
|
Newark | Varistor, Mov, 620V, Disc 13.2Mm Rohs Compliant: Yes |Bourns ISOM3-230-B-L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 310 |
|
$0.8980 / $1.5600 | Buy Now |
DISTI #
62AJ3663
|
Newark | Varistor, Mov/ Gdt, 230V/3Ka/Disc 13.2Mm, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Isomov Series, Clamping Voltage Vc Max:620V, Varistor Case Style:Disc 13.2Mm, Peak Surge Current @ 8/20Μs:3Ka |Bourns ISOM3-230-B-L2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 | Buy Now |
DISTI #
118-ISOM3-230-B-L2-ND
|
DigiKey | TVS DEV GDT/MOV 620V DISC 13.2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
139 In Stock |
|
$0.5818 / $1.5000 | Buy Now |
DISTI #
ISOM3-230-B-L2
|
Avnet Americas | Varistor Metal Oxide 300V 30pF 50A 230V 2-Pin Through Hole Bulk - Bulk (Alt: ISOM3-230-B-L2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-ISOM3-230-B-L2
|
Mouser Electronics | Varistors IsoMOV 3KA 230Vrms Bulk In-Line RoHS: Compliant | 3227 |
|
$0.5810 / $1.5000 | Buy Now |
DISTI #
V99:2348_26033668
|
Arrow Electronics | Var 230VAC/300VDC 200A Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2139 | Americas - 917 |
|
$0.6040 | Buy Now |
|
Onlinecomponents.com | IsoMOV - 3kA - 230Vrms - Bulk |
500 Partner Stock |
|
$0.5890 / $0.8860 | Buy Now |
DISTI #
ISOM3-230-B-L2
|
TTI | Varistors IsoMOV 3KA 230Vrms Bulk In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 500 In Stock |
|
$0.5750 / $0.6340 | Buy Now |
DISTI #
ISOM3-230-B-L2
|
Avnet Americas | Varistor Metal Oxide 300V 30pF 50A 230V 2-Pin Through Hole Bulk - Bulk (Alt: ISOM3-230-B-L2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5625 / $0.6390 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 4835 |
|
$0.9273 / $0.9957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOM3-230-B-L2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ISOM3-230-B-L2
Bourns Inc
Varistor, 109J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 109 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 13.2 mm | |
Package Style | Radial | |
Package Width | 6.5 mm | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |