-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 144J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3678
|
Newark | Varistor, Mov, 470V, Disc 17Mm, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Isomov Series, Clamping Voltage Vc Max:470V, Varistor Case Style:Disc 17Mm, Peak Surge Current @ 8/20Μs:10Ka, Peak Energy (10/1000Us):- Rohs Compliant: Yes |Bourns ISOM5-175-B-L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3290 |
|
$0.6050 | Buy Now |
DISTI #
118-ISOM5-175-B-L2-ND
|
DigiKey | TVS DEV GDT/MOV 470V DISC 17MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2724 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
ISOM5-175-B-L2
|
Avnet Americas | Varistor Metal Oxide 225V 40pF 100A 175V 2-Pin Through Hole Bulk - Bulk (Alt: ISOM5-175-B-L2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13500 |
|
$0.6108 / $0.6471 | Buy Now |
DISTI #
62AJ3678
|
Avnet Americas | Varistor Metal Oxide 225V 40pF 100A 175V 2-Pin Through Hole Bulk - Bulk (Alt: 62AJ3678) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 3290 Partner Stock |
|
$1.1600 / $1.7100 | Buy Now |
DISTI #
652-ISOM5-175-B-L2
|
Mouser Electronics | Varistors IsoMOV 5KA 175Vrms Bulk In-Line RoHS: Compliant | 2060 |
|
$0.7610 / $1.6500 | Buy Now |
|
Onlinecomponents.com | IsoMOV - 5kA - 175Vrms - Bulk RoHS: Compliant |
3000 In Stock |
|
$0.6780 / $1.4160 | Buy Now |
DISTI #
ISOM5-175-B-L2
|
TTI | Varistors IsoMOV 5KA 175Vrms Bulk In-Line RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk |
Americas - 600 In Stock |
|
$0.6900 / $1.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 300 | 290 |
|
$1.1162 / $1.1927 | Buy Now |
|
Master Electronics | IsoMOV - 5kA - 175Vrms - Bulk RoHS: Compliant |
3000 In Stock |
|
$0.6780 / $1.4160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISOM5-175-B-L2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ISOM5-175-B-L2
Bourns Inc
Varistor, 144J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 144 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |